STMicroelectronicsVL53L5CPV0GC/1Proximity Sensors
Proximity Sensor Time of Flight(TOF) 400cm 3V to 3.6VDC 16-Pin OLGA EP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Time of Flight(TOF) | |
| IC | |
| 4000 | |
| >=1200 | |
| 60 | |
| 3 to 3.6 | |
| 2.8|3.3 | |
| 3.6 | |
| -30 | |
| 70 | |
| Rectangular | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 3 |
| Package Length | 6.4 |
| PCB changed | 16 |
| Standard Package Name | LGA |
| Supplier Package | OLGA EP |
| 16 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
