STMicroelectronicsVL53L5CAV0GC/1Proximity Sensors
Proximity Sensor Optical 400cm 16-Pin OLGA EP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Optical | |
| Module | |
| 4000 | |
| >=1200 | |
| 60 | |
| 2.8|3.3 | |
| -20 | |
| 85 | |
| Industrial | |
| Rectangular | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 3.03 |
| Package Length | 6.4 |
| PCB changed | 16 |
| Standard Package Name | LGA |
| Supplier Package | OLGA EP |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
