STMicroelectronicsVL53L4EDV0DH/1Proximity Sensors
Proximity Sensor Time of Flight(TOF) 130cm 2.7V to 3.4VDC 12-Pin Optical LGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Time of Flight(TOF) | |
| IC | |
| 1300 | |
| >=1200 | |
| 100(Max) | |
| 2.7 to 3.4 | |
| 2.8 | |
| 3.4 | |
| -40 | |
| 105 | |
| Extended | |
| Rectangular | |
| Pin | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 2.4 mm |
| Package Length | 4.4 mm |
| PCB changed | 12 |
| Standard Package Name | LGA |
| Supplier Package | Optical LGA |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

