STMicroelectronicsVL53L3CXV0DH/1Proximity Sensors
Proximity and multi-target sensor 2.6V to 3.5VDC 12-Pin OLGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 10 | |
| 7 to 15 | |
| 400 | |
| 2.6 to 3.5 | |
| 2.8 | |
| 3.5 | |
| -20 | |
| 85 | |
| Barrel | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 2.4 |
| Package Length | 4.4 |
| PCB changed | 12 |
| Standard Package Name | LGA |
| Supplier Package | Optical LGA |
| 12 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

