| Compliant | |
| 4A994a. | |
| Unconfirmed | |
| 8473.30.11.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| DRAM Module | |
| DDR2 SDRAM | |
| 1Gbyte | |
| 128Mx64 | |
| 200USODIMM | |
| 8 | |
| 1G | |
| 64 | |
| 5300 | |
| 128Mx8 | |
| BGA | |
| 1.7 | |
| 1.8 | |
| 1.9 | |
| 1080 | |
| 0 | |
| 95 | |
| Double | |
| No | |
| 8 | |
| 5 | |
| PC2-5300 | |
| No | |
| Yes | |
| Yes | |
| 8K | |
| Mounting | Socket |
| Package Height | 30 mm |
| Package Width | 3.4(Max) mm |
| Package Length | 67.6 mm |
| PCB changed | 200 |
| Standard Package Name | SOD |
| Supplier Package | SODIMM |
| 200 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

