Arrow Electronic Components Online
VL2330HFN|PANASONI|limage
VL2330HFN|PANASONI|simage
Batteries

VL-2330/HFN

Lithium Battery Coin 3V 50mAh Rechargeable Through Hole

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Battery Type
    Secondary
  • Non-Rechargeable/Rechargeable
    Rechargeable
  • Shape
    Coin
  • Voltage (V)
    3
  • Capacity (Ah)
    0.05
  • Chemistry
    Lithium Vanadium Pentoxide
  • Number of Cells
    1
  • Termination Style
    Pressure Contact
  • Average Service Life
    1000Cycles
  • Charge Current (mA)
    0.1
  • Minimum Operating Temperature (°C)
    -20
  • Memory Effect
    No
  • Maximum Operating Temperature (°C)
    60
  • Sealed
    Yes
  • Product Weight (g)
    3.5
  • Diameter
    23
  • Mounting
    Through Hole
  • Package Height
    3
  • PCB changed
    2
  • Pin Count
    2
  • Lead Shape
    Pressure Contact

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources