Panasonic IndustryVL-2020/HFNBatteries
Lithium Battery Coin 3V 20mAh Rechargeable Through Hole
| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8506.50.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Secondary | |
| Rechargeable | |
| Coin | |
| 3 | |
| 0.02 | |
| Lithium Vanadium Pentoxide | |
| 1 | |
| Solder Tab | |
| -20 | |
| No | |
| 60 | |
| Yes | |
| 2.1 | |
| Diameter | 20 |
| Mounting | Through Hole |
| Package Height | 2 |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Pressure Contact |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

