VishayVJ2225Y155KXAATCapacitor Ceramic Multilayer
Cap Ceramic 1.5uF 50V X7R 10% Pad SMD 2225 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 1.5uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 5.59 X 6.35 X 2.18 | |
| 2225 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 5.59 | |
| 6.35 | |
| 2.18(Max) | |
| ±0.25 | |
| ±0.25 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

