50-75% Off

VishayVJ1825A103KXEATCapacitor Ceramic Multilayer

Cap Ceramic 0.01uF 500V C0G 10% Pad SMD 1825 150°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this VJ1825A103KXEAT multilayer ceramic capacitor from Vishay achieves a large capacitance in a small package. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.01uF. This product is 4.5 mm long, 2.18(Max) mm tall and 6.4 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

30 parts: Ships tomorrow

    Total$1.38Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1910+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      30
      Country Of origin:
      Israel
         
      • Price: $1.3798
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1910+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Israel
      • In Stock: 30 parts
      • Price: $1.3798

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.