VishayVJ1825A103JXEATCapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 500V C0G 5% Pad SMD 1825 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 5% | |
| 500VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 4.5 X 6.4 X 2.18 | |
| 1825 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.5 | |
| 6.4 | |
| 2.18(Max) | |
| ±0.25 | |
| ±0.25 |
Get more with less with Vishay's VJ1825A103JXEAT multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 4.5 mm long, 2.18(Max) mm tall and 6.4 mm deep. It has a tolerance of 5%. Its capacitance value is 0.01uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

