10-25% Off

VishayVJ1812Y103KXEATCapacitor Ceramic Multilayer

Cap Ceramic 0.01uF 500V X7R 10% Pad SMD 1812 150°C T/R

Since this VJ1812Y103KXEAT multilayer ceramic capacitor from Vishay has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.01uF. This product is 4.5 mm long, 2.18(Max) mm tall and 3.2 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

Total In Stock: 10,476 parts

Regional Inventory: 8,476

    Total$0.24Price for 1

    8,476 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2049+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Israel
         
      • Price: $0.2376
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2049+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 7,476 parts
      • Price: $0.2376
    • (1000)

      Ships in 2 days

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2534+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 1,000 parts
      • Price: $0.2192
    • (1000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2443+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 2,000 parts
      • Price: $0.2037

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.