VishayVJ1812A183JXAATCapacitor Ceramic Multilayer

Cap Ceramic 0.018uF 50V C0G 5% Pad SMD 1812 150°C T/R

You can't go wrong with this VJ1812A183JXAAT multilayer ceramic capacitor from Vishay, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 4.5 mm long, 2.18(Max) mm tall and 3.2 mm deep. Its capacitance value is 0.018uF. It has a tolerance of 5%.

Import TariffMay apply to this part

860 parts: Ships in 2 days

    Total$0.20Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2101+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      860
      Country Of origin:
      Israel
         
      • Price: $0.2049
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2101+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 860 parts
      • Price: $0.2049

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.