VishayVJ1812A153FXAATCapacitor Ceramic Multilayer

Cap Ceramic 0.015uF 50V C0G 1% Pad SMD 1812 150°C T/R

Use Vishay's VJ1812A153FXAAT multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This product is 4.5 mm long, 2.18(Max) mm tall and 3.2 mm deep. Its capacitance value is 0.015uF.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$0.26Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2145+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Israel
         
      • Price: $0.2568
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2145+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 1 part
      • Price: $0.2568

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.