VishayVJ1812A103GXBATCapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 100V C0G 2% Pad SMD 1812 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 2% | |
| 100VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 4.5 X 3.2 X 2.18 | |
| 1812 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 2.18(Max) | |
| ±0.25 | |
| ±0.25 |
This VJ1812A103GXBAT multilayer ceramic capacitor from Vishay can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 4.5 mm long, 2.18(Max) mm tall and 3.2 mm deep. Its capacitance value is 0.01uF. It has a tolerance of 2%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

