VishayVJ1210A102JXEATCapacitor Ceramic Multilayer
Cap Ceramic 0.001uF 500V C0G 5% Pad SMD 1210 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 5% | |
| 500VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 3.2 X 2.5 X 1.7 | |
| 1210 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 1.7(Max) | |
| ±0.2 | |
| ±0.2 |
You can use multiple capacitors of different parameters choosing this VJ1210A102JXEAT multilayer ceramic capacitor from Vishay! It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 0.001uF. This product is 3.2 mm long, 1.7(Max) mm tall and 2.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

