50-75% Off

VishayVJ1206Y153KXEATCapacitor Ceramic Multilayer

Cap Ceramic 0.015uF 500V X7R 10% Pad SMD 1206 150°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this VJ1206Y153KXEAT multilayer ceramic capacitor from Vishay achieves a large capacitance in a small package. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.015uF. This product is 3.2 mm long, 1.7(Max) mm tall and 1.6 mm deep.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Israel
         
      • Price: $0.0108
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Israel
      • In Stock: 1 part
      • Price: $0.0108

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.