10-25% Off
VishayVJ1206V106ZXQTW1BCCapacitor Ceramic Multilayer
Cap Ceramic 10uF 10V Y5V -20% to 80% Pad SMD 1206 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| -20% to 80% | |
| 10VDC | |
| Y5V | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 20 | |
| 3.2 X 1.6 X 1.15 | |
| 1206 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.15 |
This VJ1206V106ZXQTW1BC multilayer ceramic capacitor (MLCC) from Vishay consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 1.9(Max) mm tall and 1.6 mm deep. Its capacitance value is 10uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

