10-25% Off

VishayVJ1206A221KXEATCapacitor Ceramic Multilayer

VJ1206A221KXEAT Vishay Capacitor Ceramic Multilayer 220pF 500V C0G 10% Pad SMD 1206 150°C T/R - Arrow.com

Get more with less with Vishay's VJ1206A221KXEAT multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.2 mm long, 1.7(Max) mm tall and 1.6 mm deep. Its capacitance value is 220pF. It has a tolerance of 10%.

Import TariffMay apply to this part

Total In Stock: 9,000 parts

Regional Inventory: 6,000

    Total$0.09Price for 1

    6,000 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1834+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      6000
      Country Of origin:
      Israel
         
      • Price: $0.0896
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1834+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Israel
      • In Stock: 6,000 parts
      • Price: $0.0896
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2526+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Israel
      • In Stock: 3,000 parts
      • Price: $0.1452

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.