10-25% Off

VishayVJ0805D471KXBAJCapacitor Ceramic Multilayer

VJ0805D471KXBAJ Vishay Capacitor Ceramic Multilayer 470pF 100V C0G 10% Pad SMD 0805 125°C Medical T/R - Arrow.com

Use Vishay's VJ0805D471KXBAJ multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2 mm long, 1.45 mm tall and 1.25 mm deep. Its capacitance value is 470pF. It has a tolerance of 10%.

Import TariffMay apply to this part

10,001 parts: Ships tomorrow

    Total$0.19Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1743+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Israel
         
      • Price: $0.1938
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1743+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Israel
      • In Stock: 6,001 parts
      • Price: $0.1938
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2324+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Israel
      • In Stock: 4,000 parts
      • Price: $0.0276

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.