50-75% Off

VishayVJ0805A152JXAACCapacitor Ceramic Multilayer

Cap Ceramic 0.0015uF 50V C0G 5% Pad SMD 0805 150°C T/R

Due to the use of different ceramic dielectric materials used in this VJ0805A152JXAAC multilayer ceramic capacitor from Vishay, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. Its capacitance value is 0.0015uF. This product is 2 mm long, 1.45(Max) mm tall and 1.25 mm deep.

Import TariffMay apply to this part

6,520 parts: Ships tomorrow

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1836+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      6520
      Country Of origin:
      Israel
         
      • Price: $0.0592
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1836+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Israel
      • In Stock: 6,520 parts
      • Price: $0.0592

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.