VishayVJ0603Y333KXXCW1BCCapacitor Ceramic Multilayer

Cap Ceramic 0.033uF 25V X7R 10% Pad SMD 0603 125°C T/R

You can use multiple capacitors of different parameters choosing this VJ0603Y333KXXCW1BC multilayer ceramic capacitor from Vishay! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.9(Max) mm tall and 0.8 mm deep. Its capacitance value is 0.033uF. It has a tolerance of 10%.

Import TariffMay apply to this part

841 parts: Ships in 2 days

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1911+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      1
      Maximum Of:
      841
      Country Of origin:
      China
         
      • Price: $0.0553
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1911+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 841 parts
      • Price: $0.0553

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.