10-25% Off

VishayVJ0603Y151KXACW1BCCapacitor Ceramic Multilayer

Cap Ceramic 150pF 50V X7R 10% Pad SMD 0603 125°C T/R

Import TariffMay apply to this part

Total In Stock: 80,071 parts

Regional Inventory: 4,071

    Total$0.07Price for 1

    4,071 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1848+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      China
         
      • Price: $0.0650
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1848+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 71 parts
      • Price: $0.0650
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2546+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 4,000 parts
      • Price: $0.0097
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2343+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 76,000 parts
      • Price: $0.0041

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.