VishayVJ0603Y104JXJACCapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 16V X7R 5% Pad SMD 0603 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 5% | |
| 16VDC | |
| X7R | |
| Standard | |
| No | |
| Excellent Aging Characteristics|Low Temperature Coefficient | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.5 | |
| 1.6 X 0.8 X 0.97 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.97(Max) | |
| ±0.15 | |
| ±0.15 |
This VJ0603Y104JXJAC multilayer ceramic capacitor (MLCC) from Vishay consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This product is 1.6 mm long, 0.92(Max) mm tall and 0.8 mm deep. Its capacitance value is 0.1uF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

