10-25% Off
VishayVJ0603D6R8CXPAJCapacitor Ceramic Multilayer
Cap Ceramic 6.8pF 250V C0G 0.25pF Pad SMD 0603 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 6.8pF | |
| 0.25pF | |
| 250VDC | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.94 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.94(Max) |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this VJ0603D6R8CXPAJ multilayer ceramic capacitor from Vishay has a multitude of uses for various applications! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 200 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 6.8pF. This product is 1.6 mm long, 0.94(Max) mm tall and 0.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

