VishayVJ0603D220JXPAJCapacitor Ceramic Multilayer

Cap Ceramic 22pF 250V C0G 5% Pad SMD 0603 125°C Medical T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this VJ0603D220JXPAJ multilayer ceramic capacitor from Vishay! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 200 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 1.6 mm long, 0.94(Max) mm tall and 0.8 mm deep. Its capacitance value is 22pF.

Import TariffMay apply to this part

3,002 parts: Ships in 2 days

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1842+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Israel
         
      • Price: $0.0648
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1842+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Israel
      • In Stock: 2 parts
      • Price: $0.0648
    • (1000)

      Ships in 2 days

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2543+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Israel
      • In Stock: 3,000 parts
      • Price: $0.0642

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.