50-75% Off
VishayVJ0603D1R5BXPAJCapacitor Ceramic Multilayer
Cap Ceramic 1.5pF 250V C0G 0.1pF Pad SMD 0603 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 1.5pF | |
| 0.1pF | |
| 250VDC | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.94 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.94(Max) |
This VJ0603D1R5BXPAJ multilayer ceramic capacitor from Vishay is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 200 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.94(Max) mm tall and 0.8 mm deep. Its capacitance value is 1.5pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

