Reduced Price
VishayVJ0603D151FXBAJCapacitor Ceramic Multilayer
Cap Ceramic 150pF 100V C0G 1% Pad SMD 0603 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 150pF | |
| 1% | |
| 100VDC | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.05 | |
| 1.6 X 0.8 X 0.94 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.94(Max) |
This VJ0603D151FXBAJ multilayer ceramic capacitor from Vishay is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 1%. This product is 1.6 mm long, 0.94(Max) mm tall and 0.8 mm deep. Its capacitance value is 150pF.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

