25-50% Off

VishayVJ0603A681JXACW1BCCapacitor Ceramic Multilayer

Cap Ceramic 680pF 50V C0G 5% Pad SMD 0603 125°C T/R

This VJ0603A681JXACW1BC multilayer ceramic capacitor from Vishay can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.95(Max) mm tall and 0.8 mm deep. Its capacitance value is 680pF. It has a tolerance of 5%.

Import TariffMay apply to this part

Total In Stock: 71,973 parts

Regional Inventory: 3,973

    Total$0.06Price for 1

    3,973 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1918+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      1
      Maximum Of:
      3973
      Country Of origin:
      China
         
      • Price: $0.0602
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1918+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 3,973 parts
      • Price: $0.0602
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2442+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 68,000 parts
      • Price: $0.0221

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.