10-25% Off
VishayVJ0603A331JXAACCapacitor Ceramic Multilayer
Cap Ceramic 330pF 50V C0G 5% Pad SMD 0603 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 330pF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 1.6 X 0.8 X 0.97 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.97(Max) | |
| ±0.12 | |
| ±0.12 |
You can use multiple capacitors of different parameters choosing this VJ0603A331JXAAC multilayer ceramic capacitor from Vishay! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 330pF. This product is 1.6 mm long, 0.97(Max) mm tall and 0.8 mm deep. It has a tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

