VishayVJ0603A2R2CXAACCapacitor Ceramic Multilayer
Cap Ceramic 2.2pF 50V C0G 0.25pF Pad SMD 0603 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2.2pF | |
| 0.25pF | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Wide Range of Case Sizes, Voltage Ratings and Capacitance Values | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 1.6 X 0.8 X 0.97 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.97(Max) | |
| ±0.15 | |
| ±0.15 |
This VJ0603A2R2CXAAC multilayer ceramic capacitor from Vishay is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 2.2pF. This product is 1.6 mm long, 0.97(Max) mm tall and 0.8 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

