50-75% Off

VishayVJ0603A102KXACW1BCCapacitor Ceramic Multilayer

Cap Ceramic 0.001uF 50V C0G 10% Pad SMD 0603 125°C T/R

Due to the use of different ceramic dielectric materials used in this VJ0603A102KXACW1BC multilayer ceramic capacitor from Vishay, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.95(Max) mm tall and 0.8 mm deep. Its capacitance value is 0.001uF. It has a tolerance of 10%.

Import TariffMay apply to this part

10 parts: Ships in 2 days

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1908+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      10
      Country Of origin:
      China
         
      • Price: $0.0048
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1908+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 10 parts
      • Price: $0.0048

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.