10-25% Off

VishayVJ0603A101JXAAPCapacitor Ceramic Multilayer

Cap Ceramic 100pF 50V C0G 5% Pad SMD 0603 150°C T/R

You can use multiple capacitors of different parameters choosing this VJ0603A101JXAAP multilayer ceramic capacitor from Vishay! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 100pF. It has a tolerance of 5%. This product is 1.6 mm long, 0.97(Max) mm tall and 0.8 mm deep.

Import TariffMay apply to this part

2 parts: Ships in 2 days

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1829+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Israel
         
      • Price: $0.0288
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1829+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Israel
      • In Stock: 2 parts
      • Price: $0.0288

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.