50-75% Off

VishayVJ0402A560JXAACCapacitor Ceramic Multilayer

Cap Ceramic 56pF 50V C0G 5% Pad SMD 0402 150°C T/R

This VJ0402A560JXAAC multilayer ceramic capacitor from Vishay offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 56pF. It has a tolerance of 5%. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep.

Import TariffMay apply to this part

10,000 parts: Ships in 2 days

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1904+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      10000
      Country Of origin:
      Israel
         
      • Price: $0.0342
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1904+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Israel
      • In Stock: 10,000 parts
      • Price: $0.0342

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.