50-75% Off
VishayVJ0402A180JXAACCapacitor Ceramic Multilayer
Cap Ceramic 18pF 50V C0G 5% Pad SMD 0402 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 18pF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Epoxy Mountable | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 1 X 0.5 X 0.6 | |
| 0402 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.6(Max) | |
| +0.1|-0.05 | |
| +0.1|-0.05 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this VJ0402A180JXAAC multilayer ceramic capacitor from Vishay can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep. It has a tolerance of 5%. Its capacitance value is 18pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

