VicorVI-RC6011-IYYYDC to DC Converter and Switching Regulator Module
Module DC-DC 300VIN 3-OUT 5V/12V/12V 50W 20-Pin
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 3 | |
| 200 | |
| 300 | |
| 400 | |
| 12|5 | |
| 50 | |
| 4242VDC | |
| DC/DC | |
| No | |
| 0.5% | |
| 0.5% | |
| 90(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| 544(Min) | |
| Fixed | |
| Mounting | Chassis |
| Package Height | 25.15 |
| Package Width | 187.45 |
| Package Length | 218.4 |
| PCB changed | 20 |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

