VicorVI-MUL-EQ-CCAC to DC Power Supplies
AC/DC Power Supply Single-OUT 28V 400W 16-Pin
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 28 | |
| 400 | |
| 90|180 | |
| 115|230 | |
| 132|264 | |
| 4242VDC(Typ) | |
| 1% | |
| 1% | |
| 47 to 63 | |
| 2 | |
| 88(Typ) | |
| Yes | |
| Screw Terminal Block | |
| No | |
| 3%(Max) | |
| No | |
| 0 | |
| 85 | |
| Mounting | Chassis |
| Package Height | 35.81 |
| Package Width | 125.98 |
| Package Length | 234.82 |
| PCB changed | 16 |
| 16 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

