VicorVI-J60-IYDC to DC Converter and Switching Regulator Module
Module DC-DC 300VIN 1-OUT 5V 50W 9-Pin Half-Brick
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 200 | |
| 300 | |
| 400 | |
| 5 | |
| 50 | |
| 3000Vrms | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 90(Typ) | |
| -40 | |
| 100 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 57.9 |
| Package Length | 61 |
| PCB changed | 9 |
| Supplier Package | Half-Brick |
| 9 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

