CUI IncVHK50W-Q48-S12-DINDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 4.16A 50W 9-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| 12 | |
| 4.16 | |
| 50 | |
| 1500VDC | |
| DC/DC | |
| 300(Typ) | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 83(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 651 | |
| Fixed | |
| Mounting | DIN Rail |
| Package Height | 52.6 |
| Package Width | 101.8 |
| Package Length | 107.5 |
| PCB changed | 9 |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

