| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance (H) | 47000u |
| Tolerance | 5% |
| Inductance Test Frequency (Hz) | 10K |
| Maximum DC Current (A) | 0.053 |
| Maximum Saturation Current (A) | 0.073 |
| Maximum DC Resistance (Ohm) | 220 |
| Minimum Quality Factor | 30 |
| Quality Test Frequency (Hz) | 25.2K |
| Minimum Self Resonant Frequency (Hz) | 0.09M |
| Mounting | Through Hole |
| Lead Style | Axial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Diameter (mm) | 6 |
| Maximum Product Length (mm) | 16 |