PletronicsVHA6029036LG00010035.328MControlled Oscillators
Oscillator VCXO 35.328MHz ±100ppm (Stability) 15pF CMOS 55% 3.3V 6-Pin SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| VCXO | |
| 35.328 | |
| 35.328 | |
| 35.328 | |
| ±100ppm | |
| 15 | |
| 55 | |
| CMOS | |
| 2.97 | |
| 3.63 | |
| 0 to 3.3 | |
| 5 | |
| -40 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 6 |
| Standard Package Name | LCC |
| 6 | |
| Lead Shape | Concave Side |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

