25-50% Off
CUI IncVGS-25W-24AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 1.1A 26.4W 5-Pin Box
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 1.1 | |
| 26.4 | |
| 85 | |
| 305 | |
| 100 | |
| 430 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1% | |
| 0.6 | |
| 47 to 63 | |
| ±1(Typ) | |
| 87(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 100mV(Max) | |
| No | |
| -30 | |
| 70 | |
| Box | |
| 115 | |
| Mounting | Chassis |
| Package Height | 25 |
| Package Width | 55 |
| Package Length | 80 + 14(Max) |
| PCB changed | 5 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

