CUI IncVGS-25-3.3AC to DC Power Supplies
AC/DC Power Supply Single-OUT 3.3V 6A 19.8W 5-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 6 | |
| 19.8 | |
| 88 | |
| 110|230 | |
| 264 | |
| 125 | |
| 373 | |
| 4242VDC | |
| 0.5%(Typ) | |
| 2%(Typ) | |
| 0.7 | |
| 50 to 60 | |
| ±3(Typ) | |
| 74 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 100mV(Max) | |
| No | |
| -20 | |
| 70 | |
| Commercial | |
| Mounting | Screw |
| Package Height | 28.25 |
| Package Width | 51.25 |
| Package Length | 90.25 |
| PCB changed | 5 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

