25-50% Off
CUI IncVGS-200E-48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 4.2A 201.6W 7-Pin Box
| EAR99 | |
| NRND | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 4.2 | |
| 201.6 | |
| 85 | |
| 305 | |
| 120 | |
| 430 | |
| 4000VAC | |
| 0.3%(Typ) | |
| 0.5%(Typ) | |
| 2.5 | |
| 47 to 63 | |
| ±1(Typ) | |
| 94(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 300mV | |
| -40 | |
| 70 | |
| Box | |
| Mounting | Screw |
| Package Height | 26 |
| Package Width | 55 |
| Package Length | 194 |
| PCB changed | 7 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

