25-50% Off

CUI IncVGS-100W-15-AAC to DC Power Supplies

AC/DC Power Supply Single-OUT 15V 7A 105W 7-Pin Box

The VGS-100W Series

Chassis Mount Ac-Dc Power Supply

The VGS-100W series is an ac-dc power supply in a compact metal case that can deliver up to 110 W. This internal ac-dc power supply is 62368 certified and is additionally designed to meet 61558 and 60335 system requirements. Featuring a wide input range and additional conformal coating or terminal cover options, this rugged, convection-cooled unit is ideal for reducing standby power usage in industrial applications.

Features

  • 90 ~ 110 W
  • 85 ~ 305 Vac input (wide)
  • 5 ~ 48 Vdc output options
  • Meets EN 55032/CISPR32 Class B conducted/radiated emissions
  • Input over voltage category III design
  • Safety Standards - 60335, 61558, 62368
  • Safety Approvals - CE, UL/cUL

VGS-100W Series

Related Articles

UNDERSTANDING IEC OVERVOLTAGE CATEGORIES

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.