CUI IncVGS-100W-12AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 8.5A 102W 7-Pin Box
The VGS-100W Series
Chassis Mount Ac-Dc Power Supply
The VGS-100W series is an ac-dc power supply in a compact metal case that can deliver up to 110 W. This internal ac-dc power supply is 62368 certified and is additionally designed to meet 61558 and 60335 system requirements. Featuring a wide input range and additional conformal coating or terminal cover options, this rugged, convection-cooled unit is ideal for reducing standby power usage in industrial applications.
Features
- 90 ~ 110 W
- 85 ~ 305 Vac input (wide)
- 5 ~ 48 Vdc output options
- Meets EN 55032/CISPR32 Class B conducted/radiated emissions
- Input over voltage category III design
- Safety Standards - 60335, 61558, 62368
- Safety Approvals - CE, UL/cUL
Related Articles
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 8.5 | |
| 102 | |
| 85 | |
| 305 | |
| 120 | |
| 431 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 3 | |
| 47 to 63 | |
| ±1(Typ) | |
| 87(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV | |
| No | |
| -30 | |
| 70 | |
| Box | |
| 305 | |
| Mounting | Chassis |
| Package Height | 30 |
| Package Width | 97 |
| Package Length | 129 |
| PCB changed | 7 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

