STMicroelectronicsVG6640CB1MImage Sensors
Image Sensor Color CMOS 1304x980Pixels 100-Pin Im2BGA Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.95.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| CMOS | |
| IC | |
| Color | |
| 3.75x3.75 | |
| 1304x980 | |
| >= 480,000 | |
| 50 | |
| 1.2|2.8 | |
| 1.32 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.02 |
| Package Width | 9 |
| Package Length | 9.3 |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | Im2BGA |
| 100 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

