Stanley Electric Co., LtdVFHY1104LS-TRLEDs
LED Uni-Color Yellow 594nm 2-Pin PLCC T/R
| EAR99 | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Yellow | |
| 1 | |
| AlGaInP | |
| Circular | |
| Water Clear | |
| Top Mount | |
| 0.54lm | |
| 170mcd | |
| 589 | |
| 594 | |
| 120 | |
| 30 | |
| 2.5 | |
| 5 | |
| 78 | |
| -40 | |
| 100 | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2.8 |
| Package Length | 3.2 |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

