Stanley Electric Co., LtdVFHR1116P-4C82A-TRLEDs
LED Uni-Color Red 635nm 2-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 0.44lm | |
| 560mcd | |
| 626 | |
| 635 | |
| 35 | |
| 30 | |
| 20 | |
| 2.5 | |
| 5 | |
| 78 | |
| -40 | |
| 100 | |
| No | |
| Red | |
| Red | |
| No | |
| Yes | |
| Tape and Reel | |
| 0.0017 | |
| Mounting | Surface Mount |
| Package Height | 1.26 |
| Package Width | 0.84 |
| Package Length | 1.64 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

