Stanley Electric Co., LtdVFHD1112H-3B72B-TRLEDs
LED Uni-Color Green 575nm 2-Pin Chip 2125 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Milky White | |
| Top Mount | |
| 0.13lm | |
| 43mcd | |
| 572 | |
| 575 | |
| 140 | |
| 30 | |
| 20 | |
| 2.4 | |
| 5 | |
| 78 | |
| -40 | |
| 100 | |
| No | |
| Yellow Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 2 |
| Supplier Package | Case 2125 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

