Texas InstrumentsVFC32KP
VFC/FVC 100kHz 14-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VFC|FVC | |
| 100 | |
| ±0.05%FSR | |
| ±11 | |
| ±15 | |
| ±20 | |
| Dual | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
The VFC32KP V2F and F2V from Texas Instruments can provide you with greater resources for your processor s normal operations. Its typical dual supply voltage is ±15 V, with a minimum of ±11 V and maximum of ±20 V. This part has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

